
6011379 | |
|---|---|
DigiKey Part Number | 1882-6011379-ND |
Manufacturer | |
Manufacturer Product Number | 6011379 |
Description | RETRO-REFL SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0.197" ~ 137.795" (5mm ~ 3.5m) Dark-On |
Datasheet | Datasheet |
Category | Voltage - Supply 20VAC ~ 253VAC |
Manufacturer SICK, Inc. | Response Time 20ms |
Series | Output Configuration Dark-On |
Packaging Bulk | Light Source Infrared LED |
Part Status Active | Connection Method Connector, M12 |
Sensing Method Retroreflective | Ingress Protection IP67 |
Sensing Distance 0.197" ~ 137.795" (5mm ~ 3.5m) | Operating Temperature -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,74000 € | 158,74 € |
| 10 | 156,15800 € | 1.561,58 € |
| Unit Price without VAT: | 158,74000 € |
|---|---|
| Unit Price with VAT: | 188,90060 € |















