Proximity Optical Sensor 0.079" ~ 3.937" (2mm ~ 100mm) NPN - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6011045

DigiKey Part Number
1882-6011045-ND
Manufacturer
Manufacturer Product Number
6011045
Description
P PROX SENS ENERG
Customer Reference
Detailed Description
Proximity Optical Sensor 0.079" ~ 3.937" (2mm ~ 100mm) NPN - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Response Time
500µs
Manufacturer
SICK, Inc.
Output Configuration
NPN - Dark-ON/Light-ON
Series
Light Source
Red LED
Packaging
Bulk
Connection Method
Cable
Part Status
Obsolete
Ingress Protection
IP67
Sensing Method
Proximity
Cable Length
78.74" (2m)
Sensing Distance
0.079" ~ 3.937" (2mm ~ 100mm)
Adjustment Type
Adjustable, 5-Turn Potentiometer
Voltage - Supply
10V ~ 30V
Operating Temperature
-25°C ~ 55°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1066113SICK, Inc.01882-1066113-ND177,47000 €MFR Recommended
In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1293,48000 €293,48 €
Manufacturers Standard Package
Unit Price without VAT:293,48000 €
Unit Price with VAT:349,24120 €