
6011033 | |
|---|---|
DigiKey Part Number | 1882-6011033-ND |
Manufacturer | |
Manufacturer Product Number | 6011033 |
Description | P PROX SENS ENERG |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0" ~ 94.488" (0m ~ 2.4m) NPN - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Method | Retroreflective | |
Sensing Distance | 0" ~ 94.488" (0m ~ 2.4m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN - Dark-ON/Light-ON | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable, 270° Turn Potentiometer | |
Operating Temperature | -25°C ~ 55°C |















