6011027 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


SICK, Inc.
In Stock: 0
Unit Price: 177,47000 €
Datasheet
Through-Beam Optical Sensor 0" ~ 173.228" (0m ~ 4.4m) NPN - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6011027

DigiKey Part Number
1882-6011027-ND
Manufacturer
Manufacturer Product Number
6011027
Description
THROUGH-BEAM SENS
Customer Reference
Detailed Description
Through-Beam Optical Sensor 0" ~ 173.228" (0m ~ 4.4m) NPN - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Response Time
500µs
Manufacturer
SICK, Inc.
Output Configuration
NPN - Dark-ON/Light-ON
Series
Light Source
Red LED
Packaging
Bulk
Connection Method
Cable
Part Status
Obsolete
Ingress Protection
IP67
Sensing Method
Through-Beam
Cable Length
78.74" (2m)
Sensing Distance
0" ~ 173.228" (0m ~ 4.4m)
Adjustment Type
Adjustable, 270° Turn Potentiometer
Voltage - Supply
10V ~ 30V
Operating Temperature
-25°C ~ 55°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1063660SICK, Inc.01882-1063660-ND177,47000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes