
5352729 | |
|---|---|
DigiKey Part Number | 1882-5352729-ND |
Manufacturer | |
Manufacturer Product Number | 5352729 |
Description | FIBER-OPTIC SENSORS, LL3-DB12400 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Optical Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Fiber Optic | |
Sensing Distance | - | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | - | |
Light Source | - | |
Connection Method | Cable | |
Ingress Protection | - | |
Cable Length | 157.48" (4m) | |
Adjustment Type | Fixed | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,06000 € | 197,06 € |
| Unit Price without VAT: | 197,06000 € |
|---|---|
| Unit Price with VAT: | 234,50140 € |

