
5339774 | |
|---|---|
DigiKey Part Number | 1882-5339774-ND |
Manufacturer | |
Manufacturer Product Number | 5339774 |
Description | MACHINE SCREW PAN HEAD - M6X16 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | M6x16 Pan Head Machine Screw Drive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | - | |
Features | - | |
Thread Size | M6x16 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | - | |
Length - Overall | - | |
Material | - | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,15000 $ | 35,15 $ |
| Unit Price without VAT: | 35,15000 $ |
|---|---|
| Unit Price with VAT: | 41,82850 $ |
















