
5321166 | |
|---|---|
DigiKey Part Number | 1882-5321166-ND |
Manufacturer | |
Manufacturer Product Number | 5321166 |
Description | CONFIG SWITCH BODY E-STOP ILLUM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body E-Stop, Round Illuminated |
Datasheet | Datasheet |
Category | Type Maintained |
Manufacturer SICK, Inc. | Illumination Illuminated |
Series | Actuator Type E-Stop, Round |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series SICK, ES21 |
Part Status Active | Panel Cutout Dimensions 22mm (Round) |
Requires Contact Block(s), Illumination Source |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,86000 € | 100,86 € |
| Unit Price without VAT: | 100,86000 € |
|---|---|
| Unit Price with VAT: | 120,02340 € |












