
5309170 | |
|---|---|
DigiKey Part Number | 1882-5309170-ND |
Manufacturer | |
Manufacturer Product Number | 5309170 |
Description | MACHINE SCREW PAN HEAD - M4X14 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | M4x14 Pan Head Machine Screw Drive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | - | |
Features | - | |
Thread Size | M4x14 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | - | |
Length - Overall | - | |
Material | - | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,16000 € | 59,16 € |
| 5 | 52,52800 € | 262,64 € |
| 10 | 50,15600 € | 501,56 € |
| 25 | 47,39520 € | 1.184,88 € |
| 50 | 45,55560 € | 2.277,78 € |
| 100 | 43,90520 € | 4.390,52 € |
| Unit Price without VAT: | 59,16000 € |
|---|---|
| Unit Price with VAT: | 70,40040 € |

