
2148496 | |
|---|---|
DigiKey Part Number | 1882-2148496-ND |
Manufacturer | |
Manufacturer Product Number | 2148496 |
Description | CONNECTORS AND CABLES, YF8P14-40 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 131.2' (40.0m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer SICK, Inc. | Length 131.2' (40.0m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polypropylene (PP) |
1st Connector Gender Female Sockets | Color Gray |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M8 | Usage Industrial Environments |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,78000 € | 95,78 € |
| Unit Price without VAT: | 95,78000 € |
|---|---|
| Unit Price with VAT: | 113,97820 € |

