
2146390 | |
|---|---|
DigiKey Part Number | 1882-2146390-ND |
Manufacturer | |
Manufacturer Product Number | 2146390 |
Description | CONNECTORS AND CABLES, YF8U13-03 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 3 |
Manufacturer SICK, Inc. | 2nd Connector Number of Positions Loaded All |
Packaging Bulk | 2nd Connector Shell Size - Insert M8 |
Part Status Active | 2nd Connector Orientation A |
1st Connector Type Plug | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Female Sockets | Length 9.84' (3.00m) |
1st Connector Number of Positions 3 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert M8 | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Orientation A | Color Gray |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Unshielded |
2nd Connector Type Receptacle | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Gender Male Pins | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,82000 € | 21,82 € |
| Unit Price without VAT: | 21,82000 € |
|---|---|
| Unit Price with VAT: | 25,96580 € |

