
2145754 | |
|---|---|
DigiKey Part Number | 1882-2145754-ND |
Manufacturer | |
Manufacturer Product Number | 2145754 |
Description | CONNECTORS AND CABLES, YG2A24-05 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer SICK, Inc. | 2nd Connector Number of Positions Loaded All |
Packaging Bulk | 2nd Connector Shell Size - Insert M12 |
Part Status Active | 2nd Connector Orientation A |
1st Connector Type Plug, Right Angle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Female Sockets | Length 16.40' (5.00m) |
1st Connector Number of Positions 4 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert M12 | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Orientation A | Color Gray |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Shielded |
2nd Connector Type Receptacle | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Gender Male Pins | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,77000 € | 54,77 € |
| Unit Price without VAT: | 54,77000 € |
|---|---|
| Unit Price with VAT: | 65,17630 € |

