New at DigiKey
Image for 2139317 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2139317

DigiKey Part Number
1882-2139317-ND
Manufacturer
Manufacturer Product Number
2139317
Description
CONNECTORS AND CABLES, DOL-MK-S0
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.656' (200.00mm, 7.87")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
6
Number of Rows
1
Pitch - Connector
-
Pitch - Cable
-
Length
0.656' (200.00mm, 7.87")
Features
-
Color
Multiple, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,06000 €5,06 €
Manufacturers Standard Package
Unit Price without VAT:5,06000 €
Unit Price with VAT:6,02140 €