
2118266 | |
|---|---|
DigiKey Part Number | 1882-2118266-ND |
Manufacturer | |
Manufacturer Product Number | 2118266 |
Description | VISION LIGHT RESALE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Square White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Square | |
Color | White | |
Length | 13.390" (340.11mm) | |
Width | 13.390" (340.11mm) | |
Height | 0.910" (23.11mm) | |
Outer Diameter | - | |
Inner Diameter | - | |
Length - Emitting Surface | 11.811" (300.00mm) | |
Width - Emitting Surface | 11.811" (300.00mm) | |
Outer Diameter - Emitting Surface | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.297,72000 € | 5.297,72 € |
| Unit Price without VAT: | 5.297,72000 € |
|---|---|
| Unit Price with VAT: | 6.304,28680 € |

