
2118261 | |
|---|---|
DigiKey Part Number | 1882-2118261-ND |
Manufacturer | |
Manufacturer Product Number | 2118261 |
Description | VISION LIGHT RESALE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ring Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Ring | |
Color | Red | |
Length | 5.430" (137.92mm) | |
Width | 5.430" (137.92mm) | |
Height | 0.330" (8.38mm) | |
Outer Diameter | - | |
Inner Diameter | - | |
Length - Emitting Surface | - | |
Width - Emitting Surface | - | |
Outer Diameter - Emitting Surface | 4.016" (102.00mm) Dia | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.502,63000 € | 1.502,63 € |
| Unit Price without VAT: | 1.502,63000 € |
|---|---|
| Unit Price with VAT: | 1.788,12970 € |

