Backlight Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2118249

DigiKey Part Number
1882-2118249-ND
Manufacturer
Manufacturer Product Number
2118249
Description
VISION LIGHT RESALE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Backlight Red
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.540" (89.92mm)
Manufacturer
SICK, Inc.
Width
2.480" (63.00mm)
Packaging
Bulk
Height
0.590" (14.99mm)
Part Status
Active
Length - Emitting Surface
2.283" (58.00mm)
Type
Backlight
Width - Emitting Surface
2.402" (61.00mm)
Color
Red
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.093,91000 €1.093,91 €
Manufacturers Standard Package
Unit Price without VAT:1.093,91000 €
Unit Price with VAT:1.301,75290 €