
2117790 | |
|---|---|
DigiKey Part Number | 1882-2117790-ND |
Manufacturer | |
Manufacturer Product Number | 2117790 |
Description | MASTERCABLE ROTATIVE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Industrial Mini to Rectangular 04 pos Male 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Industrial Mini to Rectangular 04 pos Male | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | - | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,37000 € | 80,37 € |
| Unit Price without VAT: | 80,37000 € |
|---|---|
| Unit Price with VAT: | 95,64030 € |


