
2115945 | |
|---|---|
DigiKey Part Number | 1882-2115945-ND |
Manufacturer | |
Manufacturer Product Number | 2115945 |
Description | CIRC CBL 5POS PLUG TO WIRE 32.8' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 32.8' (10.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,48000 € | 64,48 € |
| Unit Price without VAT: | 64,48000 € |
|---|---|
| Unit Price with VAT: | 76,73120 € |

