
2113110 | |
|---|---|
DigiKey Part Number | 1882-2113110-ND |
Manufacturer | |
Manufacturer Product Number | 2113110 |
Description | SAFETY SINGLE-BEAM SENSORS, L26, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 164.04' (50m) Push-Pull |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 164.04' (50m) | |
Voltage - Supply | 19.2V ~ 28.8V | |
Response Time | 500µs | |
Output Configuration | Push-Pull | |
Light Source | Infrared LED | |
Connection Method | Connector, M12 | |
Ingress Protection | IP66, IP67, IP69K | |
Cable Length | - | |
Adjustment Type | Fixed | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,54000 € | 253,54 € |
| Unit Price without VAT: | 253,54000 € |
|---|---|
| Unit Price with VAT: | 301,71260 € |















