
2109294 | |
|---|---|
DigiKey Part Number | 1882-2109294-ND |
Manufacturer | |
Manufacturer Product Number | 2109294 |
Description | ASSEMBLE CONNECTOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | M12-3 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Termination | IDC | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | - | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | - | |
Cable Opening | 0.157" ~ 0.201" (4.00mm ~ 5.10mm) | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | Zinc Die Cast, Nickel | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic Polyurethane (TPU) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,54000 € | 17,54 € |
| Unit Price without VAT: | 17,54000 € |
|---|---|
| Unit Price with VAT: | 20,87260 € |

