
2107428 | |
|---|---|
DigiKey Part Number | 1882-2107428-ND |
Manufacturer | |
Manufacturer Product Number | 2107428 |
Description | Y- AND T-CONNECTORS, YF8U14-000S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor Y-Shaped 4/3 (2) Female Sockets/Male Pins (2) Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Distributor Y-Shaped | |
Convert From (Adapter End) | Female Sockets | |
Convert To (Adapter End) | Male Pins (2) | |
Shell Size - Insert (Convert From) | M8 | |
Shell Size - Insert (Convert To) | M8 | |
Number of Positions (Convert From) | 4 | |
Number of Positions (Convert To) | 3 (2) | |
Grade | - | |
Qualification | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Primary Material | - | |
Housing Material | - | |
Housing Color | - | |
Features | Coupling Nut | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Includes | - | |
Current Rating (Amps) | 4A | |
Voltage Rating | 30VAC/DC | |
Operating Temperature | -25°C ~ 85°C | |
Orientation (Convert From) | A | |
Orientation (Convert To) | A | |
Material Flammability Rating | - | |
Housing Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,33000 € | 42,33 € |
| Unit Price without VAT: | 42,33000 € |
|---|---|
| Unit Price with VAT: | 50,37270 € |

