
2099605 | |
|---|---|
DigiKey Part Number | 1882-2099605-ND |
Manufacturer | |
Manufacturer Product Number | 2099605 |
Description | CIRC CBL 8POS PLUG TO WIRE 32.8' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer SICK, Inc. | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 32.8' (10.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions 8 | Color Gray |
1st Connector Number of Positions Loaded All | Shielding Shielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,78000 € | 56,78 € |
| 10 | 48,26600 € | 482,66 € |
| 25 | 45,24680 € | 1.131,17 € |
| 50 | 43,09000 € | 2.154,50 € |
| 100 | 41,03710 € | 4.103,71 € |
| Unit Price without VAT: | 56,78000 € |
|---|---|
| Unit Price with VAT: | 67,56820 € |



