Parametric Equivalent
Parametric Equivalent

2098886 | |
|---|---|
DigiKey Part Number | 1882-2098886-ND |
Manufacturer | |
Manufacturer Product Number | 2098886 |
Description | CONNECTORS AND CABLES, ETHERNET |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 05 pos Female to RJ45, 8p8c 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 05 pos Female to RJ45, 8p8c | |
Length | 16.40' (5.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,27000 € | 337,27 € |
| Unit Price without VAT: | 337,27000 € |
|---|---|
| Unit Price with VAT: | 401,35130 € |



