
2095792 | |
|---|---|
DigiKey Part Number | 1882-YG2A25-050UB6XLEAX-ND |
Manufacturer | |
Manufacturer Product Number | 2095792 |
Description | CBL 5POS PLUG RA TO WIRE 16.4' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer SICK, Inc. | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 16.40' (5.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug, Right Angle | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 5 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Shielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,60000 € | 71,60 € |
| 10 | 60,86500 € | 608,65 € |
| 25 | 57,05720 € | 1.426,43 € |
| 50 | 54,33660 € | 2.716,83 € |
| 100 | 51,74690 € | 5.174,69 € |
| Unit Price without VAT: | 71,60000 € |
|---|---|
| Unit Price with VAT: | 85,20400 € |

