
2075833 | |
|---|---|
DigiKey Part Number | 1882-2075833-ND |
Manufacturer | |
Manufacturer Product Number | 2075833 |
Description | SAFETY SINGLE-BEAM SENSORS, L29, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 236.220" (6m) PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 236.220" (6m) | |
Voltage - Supply | 19.2V ~ 30V | |
Response Time | 540µs | |
Output Configuration | PNP | |
Light Source | LED | |
Connection Method | Connector, M12 | |
Ingress Protection | IP65 | |
Cable Length | - | |
Adjustment Type | Fixed | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,12000 € | 123,12 € |
| Unit Price without VAT: | 123,12000 € |
|---|---|
| Unit Price with VAT: | 146,51280 € |


