
2072829 | |
|---|---|
DigiKey Part Number | 1882-2072829-ND |
Manufacturer | |
Manufacturer Product Number | 2072829 |
Description | CIRC CBL 5POS RCPT TO PLUG 3.28' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Gender Female Sockets |
Manufacturer SICK, Inc. | 2nd Connector Number of Positions 12 |
Packaging Bulk | 2nd Connector Number of Positions Loaded All |
Part Status Active | 2nd Connector Shell Size - Insert M26 |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 3.28' (1.00m) |
1st Connector Number of Positions 5 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert M12 | Cable Material Polyurethane (PUR) |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector Type Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,17000 € | 77,17 € |
| Unit Price without VAT: | 77,17000 € |
|---|---|
| Unit Price with VAT: | 91,83230 € |

