
2062563 | |
|---|---|
DigiKey Part Number | 1882-2062563-ND |
Manufacturer | |
Manufacturer Product Number | 2062563 |
Description | CBL 8POS RCPT TO PLUG RA 1.31' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 1.31' (400.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector Gender Female Sockets |
Manufacturer SICK, Inc. | 2nd Connector Number of Positions 8 |
Packaging Bulk | 2nd Connector Number of Positions Loaded All |
Part Status Active | 2nd Connector Shell Size - Insert M12 |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 1.31' (400.00mm) |
1st Connector Number of Positions 8 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert M16 | Cable Material Polyurethane (PUR) |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector Type Plug, Right Angle | Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,33000 € | 154,33 € |
| Unit Price without VAT: | 154,33000 € |
|---|---|
| Unit Price with VAT: | 183,65270 € |

