
2062036 | |
|---|---|
DigiKey Part Number | 1882-2062036-ND |
Manufacturer | |
Manufacturer Product Number | 2062036 |
Description | PUR/2*2*0,21/BU/SH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer SICK, Inc. | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bulk | Length 9.84' (3.00m) |
Part Status Active | Shielding Unshielded |
Cable Type Round Cable | Color Blue |
Connector Type Plug to Plug | Features Molded Plugs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,83000 € | 137,83 € |
| Unit Price without VAT: | 137,83000 € |
|---|---|
| Unit Price with VAT: | 164,01770 € |

