
2054647 | |
|---|---|
DigiKey Part Number | 1882-2054647-ND |
Manufacturer | |
Manufacturer Product Number | 2054647 |
Description | PVC/4*0,22/BK/SH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 12 pos Male to D-Sub 09 pos Female 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 12 pos Male to D-Sub 09 pos Female | |
Length | 6.56' (2.00m) | |
Cable Type | Round | |
Color | - | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,02000 € | 151,02 € |
| Unit Price without VAT: | 151,02000 € |
|---|---|
| Unit Price with VAT: | 179,71380 € |




