Safety Laser Scanner 7m 190°
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2049568

DigiKey Part Number
1882-2049568-ND
Manufacturer
Manufacturer Product Number
2049568
Description
S3000 PN SENSOR HEAD 7M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Safety Laser Scanner 7m 190°
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensing Angle
190°
Manufacturer
SICK, Inc.
Response Time
60ms
Series
Safety Category
Category 3, PLd, SIL2
Packaging
Bulk
Operating Temperature
-10°C ~ 50°C
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Protection Range
7m
Approval Agency
CE, cULus, GB, UKCA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18.766,97000 €8.766,97 €
Manufacturers Standard Package
Unit Price without VAT:8.766,97000 €
Unit Price with VAT:10.432,69430 €