
2049567 | |
|---|---|
DigiKey Part Number | 1882-2049567-ND |
Manufacturer | |
Manufacturer Product Number | 2049567 |
Description | S3000 PN SENSOR HEAD 5 5M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Safety Laser Scanner 5.5m 190° |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Protection Range | 5.5m | |
Warning Range | - | |
Number of Outputs and Type | - | |
Sensing Angle | 190° | |
Detection Capability | - | |
Number of Monitor Fields | - | |
Response Time | 60ms | |
Safety Category | Category 3, PLd, SIL2 | |
Operating Temperature | -10°C ~ 50°C | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Approval Agency | CE, cULus, GB, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8.245,83000 € | 8.245,83 € |
| Unit Price without VAT: | 8.245,83000 € |
|---|---|
| Unit Price with VAT: | 9.812,53770 € |














