
2049566 | |
|---|---|
DigiKey Part Number | 1882-2049566-ND |
Manufacturer | |
Manufacturer Product Number | 2049566 |
Description | S3000 PN SENSOR HEAD 4M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Safety Laser Scanner 4m 190° |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Protection Range | 4m | |
Warning Range | - | |
Number of Outputs and Type | - | |
Sensing Angle | 190° | |
Detection Capability | - | |
Number of Monitor Fields | - | |
Response Time | 60ms | |
Safety Category | Category 3, PLd, SIL2 | |
Operating Temperature | -10°C ~ 50°C | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Approval Agency | CE, cULus, GB, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7.460,70000 € | 7.460,70 € |
| Unit Price without VAT: | 7.460,70000 € |
|---|---|
| Unit Price with VAT: | 8.878,23300 € |














