Through-Beam Optical Sensor 35.433" (900mm) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2044499

DigiKey Part Number
1882-2044499-ND
Manufacturer
Manufacturer Product Number
2044499
Description
SENSOR THROUGH-BEAM 900MM PNP
Customer Reference
Detailed Description
Through-Beam Optical Sensor 35.433" (900mm) PNP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
100µs
Manufacturer
SICK, Inc.
Output Configuration
PNP
Series
Light Source
Red (650nm)
Packaging
Bulk
Connection Method
Connector, M8
Part Status
Obsolete
Ingress Protection
IP67
Sensing Method
Through-Beam
Operating Temperature
-40°C ~ 60°C (TA)
Sensing Distance
35.433" (900mm)
Base Product Number
Voltage - Supply
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.