
2030687 | |
|---|---|
DigiKey Part Number | 1882-2030687-ND |
Manufacturer | |
Manufacturer Product Number | 2030687 |
Description | CIR CBL 12POS PLUG TO WIRE 32.8' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer SICK, Inc. | Length 32.8' (10.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyurethane (PUR) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 12 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M23 | Usage Industrial Environments |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,20000 € | 142,20 € |
| Unit Price without VAT: | 142,20000 € |
|---|---|
| Unit Price with VAT: | 169,21800 € |

