
2023559 | |
|---|---|
DigiKey Part Number | 1882-2023559-ND |
Manufacturer | |
Manufacturer Product Number | 2023559 |
Description | CIR CBL 12POS PLUG TO WIRE 32.8' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 32.8' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 12 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M16 | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 32.8' (10.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | - | |
Color | - | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 383,93000 $ | 383,93 $ |
| Unit Price without VAT: | 383,93000 $ |
|---|---|
| Unit Price with VAT: | 456,87670 $ |

