Image for 2021722 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2021722

DigiKey Part Number
1882-2021722-ND
Manufacturer
Manufacturer Product Number
2021722
Description
PHOTOELECTRIC SWITCH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 0" ~ 3149.606" (0m ~ 80m) PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
0" ~ 3149.606" (0m ~ 80m)
Voltage - Supply
10V ~ 30V
Response Time
200µs
Output Configuration
PNP - Dark-ON/Light-ON
Light Source
Red (650nm)
Connection Method
Connector, M12
Ingress Protection
IP67
Cable Length
-
Adjustment Type
Adjustable, Potentiometer
Operating Temperature
-10°C ~ 50°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1602,16000 €602,16 €
Manufacturers Standard Package
Unit Price without VAT:602,16000 €
Unit Price with VAT:716,57040 €