
2021144 | |
|---|---|
DigiKey Part Number | 1882-2021144-ND |
Manufacturer | |
Manufacturer Product Number | 2021144 |
Description | PHOTOELECTRIC SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0' ~ 196.90' (0 ~ 60m) NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration NPN/PNP - Dark-ON/Light-ON |
Series | Light Source Red LED |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP69K |
Sensing Method Through-Beam | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 0' ~ 196.90' (0 ~ 60m) | Operating Temperature -40°C ~ 60°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,58000 € | 255,58 € |
| Unit Price without VAT: | 255,58000 € |
|---|---|
| Unit Price with VAT: | 304,14020 € |

