
2020302 | |
|---|---|
DigiKey Part Number | 1882-2020302-ND |
Manufacturer | |
Manufacturer Product Number | 2020302 |
Description | PVC/15*0,25/GY/SH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 White 9.84' (3.00m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB15 | |
Number of Positions | 15 | |
Grade | - | |
Qualification | - | |
Length | 9.84' (3.00m) | |
Shielding | Shielded | |
Color | White | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,96000 € | 129,96 € |
| Unit Price without VAT: | 129,96000 € |
|---|---|
| Unit Price with VAT: | 154,65240 € |

