
1222716 | |
|---|---|
DigiKey Part Number | 1882-1222716-ND |
Manufacturer | |
Manufacturer Product Number | 1222716 |
Description | SMALL PHOTOELECTRIC SENSORS, W16 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Proximity, Background Suppression Optical Sensor 0.39" ~ 39.37" (10mm ~ 1m) Push-Pull, NPN/PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity, Background Suppression | |
Sensing Distance | 0.39" ~ 39.37" (10mm ~ 1m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | Push-Pull, NPN/PNP | |
Light Source | Red (635nm) | |
Connection Method | Cable | |
Ingress Protection | IP66, IP67, IP69 | |
Cable Length | 196.85" (5m) | |
Adjustment Type | Teaching Method | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,46000 € | 263,46 € |
| 10 | 235,70200 € | 2.357,02 € |
| Unit Price without VAT: | 263,46000 € |
|---|---|
| Unit Price with VAT: | 313,51740 € |














