Proximity, Background Suppression Optical Sensor 1.181" ~ 62.992" (30mm ~ 1.6m) Push-Pull, NPN/PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1222705

DigiKey Part Number
1882-1222705-ND
Manufacturer
Manufacturer Product Number
1222705
Description
COMPACT PHOTOELECTRIC SENSORS, W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Proximity, Background Suppression Optical Sensor 1.181" ~ 62.992" (30mm ~ 1.6m) Push-Pull, NPN/PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Proximity, Background Suppression
Sensing Distance
1.181" ~ 62.992" (30mm ~ 1.6m)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
Push-Pull, NPN/PNP - Dark-ON/Light-ON
Light Source
Red (635nm)
Connection Method
Connector, M12
Ingress Protection
IP66
Cable Length
-
Adjustment Type
Teaching Method
Operating Temperature
-40°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1277,45000 €277,45 €
10248,21700 €2.482,17 €
Manufacturers Standard Package
Unit Price without VAT:277,45000 €
Unit Price with VAT:330,16550 €