Retroreflective Optical Sensor 0" ~ 393.701" (0m ~ 10m) Push-Pull, NPN/PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1222703

DigiKey Part Number
1882-1222703-ND
Manufacturer
Manufacturer Product Number
1222703
Description
SMALL PHOTOELECTRIC SENSORS, W16
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 0" ~ 393.701" (0m ~ 10m) Push-Pull, NPN/PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Retroreflective
Sensing Distance
0" ~ 393.701" (0m ~ 10m)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
Push-Pull, NPN/PNP - Dark-ON/Light-ON
Light Source
Red (635nm)
Connection Method
Connector, M12
Ingress Protection
IP66
Cable Length
-
Adjustment Type
Adjustable
Operating Temperature
-40°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1190,31000 €190,31 €
10168,51400 €1.685,14 €
Manufacturers Standard Package
Unit Price without VAT:190,31000 €
Unit Price with VAT:226,46890 €