
1221885 | |
|---|---|
DigiKey Part Number | 1882-1221885-ND |
Manufacturer | |
Manufacturer Product Number | 1221885 |
Description | ENC MAG QUAD USR SELECT CONNECTR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Magnetic Quadrature (Analog) User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 8V ~ 16V |
Manufacturer SICK, Inc. | Actuator Type Shaft |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Flange Mount |
Encoder Type Magnetic | Orientation User Selectable |
Output Type Quadrature (Analog) | Termination Style Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 487,23000 € | 487,23 € |
| Unit Price without VAT: | 487,23000 € |
|---|---|
| Unit Price with VAT: | 579,80370 € |











