
1220825 | |
|---|---|
DigiKey Part Number | 1882-1220825-ND |
Manufacturer | |
Manufacturer Product Number | 1220825 |
Description | ENCODER MAG QUAD USR SELECT CABL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Magnetic Quadrature (Analog) User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Magnetic | |
Output Type | Quadrature (Analog) | |
Pulses per Revolution | - | |
Voltage - Supply | 8V ~ 32V | |
Actuator Type | Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Flange Mount | |
Orientation | User Selectable | |
Termination Style | Cable | |
Rotational Life (Cycles Min) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 460,78000 € | 460,78 € |
| Unit Price without VAT: | 460,78000 € |
|---|---|
| Unit Price with VAT: | 548,32820 € |













