
1220299 | |
|---|---|
DigiKey Part Number | 1882-1220299-ND |
Manufacturer | |
Manufacturer Product Number | 1220299 |
Description | SENSOR PROXIMITY 750MM NPN/PNP |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.39" ~ 29.53" (10mm ~ 750mm) Push-Pull, NPN/PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensing Method | Proximity | |
Sensing Distance | 0.39" ~ 29.53" (10mm ~ 750mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1.25ms | |
Output Configuration | Push-Pull, NPN/PNP | |
Light Source | Red (635nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP66, IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -40°C ~ 60°C |
















