1220296 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


SICK, Inc.
In Stock: 3
Unit Price: 254,64000 €
Datasheet
Proximity Optical Sensor 0.39" ~ 39.37" (10mm ~ 1m) Push-Pull, NPN/PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1220296

DigiKey Part Number
1882-1220296-ND
Manufacturer
Manufacturer Product Number
1220296
Description
SENSOR PROXIMITY 1M NPN/PNP
Customer Reference
Detailed Description
Proximity Optical Sensor 0.39" ~ 39.37" (10mm ~ 1m) Push-Pull, NPN/PNP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
500µs
Manufacturer
SICK, Inc.
Output Configuration
Push-Pull, NPN/PNP
Series
Light Source
Red (635nm)
Packaging
Box
Connection Method
Connector, M12
Part Status
Obsolete
Ingress Protection
IP66, IP67
Sensing Method
Proximity
Adjustment Type
Adjustable
Sensing Distance
0.39" ~ 39.37" (10mm ~ 1m)
Operating Temperature
-40°C ~ 60°C
Voltage - Supply
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1218626SICK, Inc.31882-1218626-ND254,64000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes