Light Curtain 30mm Hand/Arm Receiver Only
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1220144

DigiKey Part Number
1882-1220144-ND
Manufacturer
Manufacturer Product Number
1220144
Description
LIGHTCURTAIN RECEIVER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Light Curtain 30mm Hand/Arm Receiver Only
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Protective Height
1.35m
Manufacturer
SICK, Inc.
Operating Range
0 ~ 30.0m
Series
Features
Receiver Only
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Operating Temperature
-30°C ~ 55°C
Protection
Hand/Arm
Voltage - Supply
24VDC
Detection Capability
30mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.770,73000 €1.770,73 €
Manufacturers Standard Package
Unit Price without VAT:1.770,73000 €
Unit Price with VAT:2.107,16870 €