
1220139 | |
|---|---|
DigiKey Part Number | 1882-1220139-ND |
Manufacturer | |
Manufacturer Product Number | 1220139 |
Description | LIGHTCURTAIN RECEIVER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 30mm Hand/Arm Receiver Only |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Protection | Hand/Arm | |
Detection Capability | 30mm | |
Protective Height | 600mm | |
Beam Pitch | - | |
Operating Range | 0 ~ 30.0m | |
Features | Receiver Only | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -30°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.075,98000 € | 1.075,98 € |
| Unit Price without VAT: | 1.075,98000 € |
|---|---|
| Unit Price with VAT: | 1.280,41620 € |













