1220091
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1220092

DigiKey Part Number
1882-1220092-ND
Manufacturer
Manufacturer Product Number
1220092
Description
SAFETY LIGHT CURTAINS, DETEC, C4
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Light Curtain 14mm Finger Transmitter Only
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Protection
Finger
Detection Capability
14mm
Protective Height
1.5m
Beam Pitch
-
Operating Range
0 ~ 20.0m
Features
Transmitter Only
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-30°C ~ 55°C
Voltage - Supply
24VDC
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12.335,34000 €2.335,34 €
Manufacturers Standard Package
Unit Price without VAT:2.335,34000 €
Unit Price with VAT:2.779,05460 €