
1218816 | |
|---|---|
DigiKey Part Number | 1882-1218816-ND |
Manufacturer | |
Manufacturer Product Number | 1218816 |
Description | SENSOR PROXIMITY 1M NPN/PNP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.39" ~ 39.37" (10mm ~ 1m) Push-Pull, NPN/PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 0.39" ~ 39.37" (10mm ~ 1m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | Push-Pull, NPN/PNP | |
Light Source | Red (635nm) | |
Connection Method | Cable | |
Ingress Protection | IP66, IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -40°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,84000 € | 270,84 € |
| 5 | 255,03400 € | 1.275,17 € |
| 10 | 249,13500 € | 2.491,35 € |
| 25 | 242,07360 € | 6.051,84 € |
| Unit Price without VAT: | 270,84000 € |
|---|---|
| Unit Price with VAT: | 322,29960 € |










