
1215890 | |
|---|---|
DigiKey Part Number | 1882-1215890-ND |
Manufacturer | |
Manufacturer Product Number | 1215890 |
Description | LIGHTGRID |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 4.5mm |
Datasheet | Datasheet |
Category | Number of Beams 419 |
Manufacturer SICK, Inc. | Beam Pitch 2.5mm |
Series | Operating Range 0 ~ 2.8m |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Operating Temperature -30°C ~ 55°C |
Detection Capability 4.5mm | Voltage - Supply 19.2 ~ 28.8VDC |
Protective Height 1045mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8.544,15000 € | 8.544,15 € |
| Unit Price without VAT: | 8.544,15000 € |
|---|---|
| Unit Price with VAT: | 10.167,53850 € |













