Light Curtain 9mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1213633

DigiKey Part Number
1882-1213633-ND
Manufacturer
Manufacturer Product Number
1213633
Description
LIGHTGRID
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Light Curtain 9mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Beams
180
Manufacturer
SICK, Inc.
Beam Pitch
5mm
Series
Operating Range
0 ~ 12.0m
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Operating Temperature
-30°C ~ 55°C
Detection Capability
9mm
Voltage - Supply
19.2 ~ 28.8VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14.313,44000 €4.313,44 €
Manufacturers Standard Package
Unit Price without VAT:4.313,44000 €
Unit Price with VAT:5.132,99360 €